Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744030001
Order Code1635829RL
Product RangeWE-TPC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744030001
Order Code1635829RL
Product RangeWE-TPC Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeWE-TPC Series
DC Resistance Max0.115ohm
Inductance Tolerance± 35%
Product Length3.3mm
Product Width3.3mm
Product Height0.95mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductance Tolerance
± 35%
Product Width
3.3mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.1A
DC Resistance Max
0.115ohm
Product Length
3.3mm
Product Height
0.95mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172