Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402900082
Order Code1748590
Product RangeWE-TPC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402900082
Order Code1748590
Product RangeWE-TPC Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case2.8mm x 2.8mm x 1.35mm
Product RangeWE-TPC Series
DC Resistance Max0.045ohm
Inductance Tolerance± 35%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Power Inductor Case
2.8mm x 2.8mm x 1.35mm
DC Resistance Max
0.045ohm
Product Length
2.8mm
Product Height
1.35mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
1.8A
Product Range
WE-TPC Series
Inductance Tolerance
± 35%
Product Width
2.8mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001