Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028100
Order Code1635822
Product RangeWE-TPC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028100
Order Code1635822
Product RangeWE-TPC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Power Inductor Case2.8mm x 2.8mm x 1.1mm
Product RangeWE-TPC Series
DC Resistance Max0.67ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.1mm
Alternatives for 744028100
2 Products Found
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
2.8mm x 2.8mm x 1.1mm
DC Resistance Max
0.67ohm
Product Length
2.8mm
Product Height
1.1mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
450mA
Product Range
WE-TPC Series
Inductance Tolerance
± 30%
Product Width
2.8mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004