Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402800082
Order Code1748584
Product RangeWE-TPC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402800082
Order Code1748584
Product RangeWE-TPC Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case2.8mm x 2.8mm x 1.1mm
Product RangeWE-TPC Series
DC Resistance Max0.065ohm
Inductance Tolerance± 35%
Product Length2.8mm
Product Width2.8mm
Product Height1.1mm
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Power Inductor Case
2.8mm x 2.8mm x 1.1mm
DC Resistance Max
0.065ohm
Product Length
2.8mm
Product Height
1.1mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.6A
Product Range
WE-TPC Series
Inductance Tolerance
± 35%
Product Width
2.8mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability