Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649700126015
Order Code2113319
Product RangeWR-MPC4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649700126015
Order Code2113319
Product RangeWR-MPC4 Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Connector Type ACrimp Socket
Connector Type BFree End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeWR-MPC4 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
5.9"
Product Range
WR-MPC4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002