Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64901421822
Order Code2113382
Technical Datasheet
Product Range-
No. of Positions14Ways
Pitch Spacing4.2mm
For Use WithWR-MPC4 Pin Contacts
SVHCNo SVHC (07-Jul-2017)
Alternatives for 64901421822
1 Product Found
Technical Specifications
Product Range
-
No. of Positions
14Ways
For Use With
WR-MPC4 Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00418