Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649000126015
Order Code2113325
Technical Datasheet
Connector to ConnectorCrimp Terminal Pin to Free End
Connector Type ACrimp Pin
Connector Type BFree End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range-
Jacket ColourBlack
Technical Specifications
Connector to Connector
Crimp Terminal Pin to Free End
Connector Type B
Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Connector Type A
Crimp Pin
Cable Length - Imperial
5.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002