Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No444VD21025816
Order Code2402387
Product RangeWS-TASL Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No444VD21025816
Order Code2402387
Product RangeWS-TASL Series
Technical Datasheet
Switch TerminalsSMD
Product RangeWS-TASL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)6.8mm x 4.5mm
IP Rating-
IlluminationIlluminated
Product Overview
The 444VD21025816 is a WS-TASL illuminated SMD Tactile Switch with SPST contact arrangement and bright green/bright green LED. It has silver-plated brass terminals.
- 50000-cycle Operating life
- UL94V-0 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.8mm x 4.5mm
Illumination
Illuminated
Product Range
WS-TASL Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002