Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431181008816
Order Code1867974
Product RangeWS-TASV
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431181008816
Order Code1867974
Product RangeWS-TASV
Technical Datasheet
Switch TerminalsSolder
Product RangeWS-TASV
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRound - Without Button
Contact Voltage DC Nom15V
Actuating Force160gf
Contact Rating20mA at 15VDC
Operating Force160N
Switch Dimensions (L x W)5mm x 5mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Product Range
WS-TASV
Switch Mounting
Surface Mount
Actuator Style
Round - Without Button
Actuating Force
160gf
Operating Force
160N
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001