Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No418217170910
Order Code1868010
Technical Datasheet
No. of Circuits10Circuits
Contact ConfigurationSPST
Switch Actuator StyleSlide
Switch MountingThrough Hole
Switch TypeDIP Unsealed
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Circuits
10Circuits
Switch Actuator Style
Slide
Switch Type
DIP Unsealed
Contact Current DC Max
25mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001