Product Information
Product Overview
The AMB8420 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access and resending unreceived packets. The host system does not have to perform any radio specific tasks. The module can be configured in many ways and supports data transfer with fast channel and address switching. Measured field strength (RSSI value) offers the option of enhancing quality of the radio link. The GUI for the freely available Windows application AMBER-ACC makes it easy to set operating parameters. A USB adapter is available to easily connect the AMB8420 to a PC system. The AMB8420 is constructed on an SMD design and suitable for automatic component mounting. It can also be delivered in tape and reel packaging.
- Compact, low-cost OEM radio module
- 868 MHz SRD frequency band
- Small form factor of 16 x 27.5 x 3.5mm
- Supports low-power application
- WOR (wake-on radio)
- Integrated software stack with extensive functions
- Flexible addressing (255 nodes in 255 networks)
- Complies with the R&TTE directive 1999/5/EC
- Integrated ceramic aerial with optional external aerial connection
Applications
Wireless, RF Communications, Security, Industrial, Building Automation
Technical Specifications
FSK, MSK
868.6MHz
2.7V
2dBm
45mA
AMBER wireless
250Kbps
-110dBm
3.6V
SPI, UART
Data Collection, Monitoring, Remote Control, Sensor Network
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate