Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part NoSB 363 PM8X
Order Code9787569
Also Known As27939
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part NoSB 363 PM8X
Order Code9787569
Also Known As27939
Technical Datasheet
Kit ContentsTX4, TX5, TX6, TX7 Torx, 1.5mm, 2mm Slotted, PH00 Phillips, 2mm Hex Bits
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SB 363 PM8X is a Torx/Slot head/Phillips Mini Pocketstar Key Set made of ergonomic reinforced fibreglass housing. The hex fold out set is particularly suitable for use with the smallest screws when tightening screws or for the accurate setting of sensors.
- Practical fold out holder for mini keys so they not longer get lost
- Chrome vanadium steel, through hardened, electro-plated
- Robust casing with eject button for simple and easy key selection
- Hanging loop with matching snap-hook
- Additional blades
Applications
Industrial
Contents
TX4, TX5, TX6 and TX7 Torx, 1.5 and 2mm Slotted, PH00 Phillips, 2mm Hex bits.
Technical Specifications
Kit Contents
TX4, TX5, TX6, TX7 Torx, 1.5mm, 2mm Slotted, PH00 Phillips, 2mm Hex Bits
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05