Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No7015 ZOT T15
Order Code9787879
Also Known As20950
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIHA
Manufacturer Part No7015 ZOT T15
Order Code9787879
Also Known As20950
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT15
Length25mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 7015 ZOT T15
1 Product Found
Product Overview
The 7015 ZOT T15 is a 25mm Torx Hex Driver Bit with elastic torsion zone absorbs the strong torque peaks in the final phase of the application. The 209506 tough-but-flexible torsion bit has an extremely wear-resistant hard-metal coating that gains a secure hold in the screw head.
Applications
Industrial
Technical Specifications
Bit Type
Torx
Length
25mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
T15
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005