Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No7015 Z TR T15H
Order Code1566730
Also Known AsGTIN UPC EAN: 4010995017286
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIHA
Manufacturer Part No7015 Z TR T15H
Order Code1566730
Also Known AsGTIN UPC EAN: 4010995017286
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT15
Length25mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 7015 Z TR T15H
1 Product Found
Product Overview
The 7015 Z TR T15H is a 25mm tamper-proof Torx Hex Driver Bit with elastic torsion zone absorbs the strong torque peaks in the final phase of the application. The 01728 tough-but-flexible torsion bit has an extremely wear-resistant hard-metal coating that gains a secure hold in the screw head.
Applications
Industrial
Technical Specifications
Bit Type
Torx
Length
25mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
T15
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046