Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No7012 ZOT PZ1
Order Code9787810
Also Known As5074
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part No7012 ZOT PZ1
Order Code9787810
Also Known As5074
Technical Datasheet
Bit TypePozidriv
Hex Bit SizePZ1
Length25mm
Product Range-
Alternatives for 7012 ZOT PZ1
1 Product Found
Product Overview
The 7012 ZOT PZ1 is a 25mm Pozidrive Hex Driver Bit with torsion zone. The elastic torsion zone absorbs the strong torque peaks in the final phase of the application. The 050740 tough-but-flexible torsion bit has an extremely wear-resistant hard-metal coating that gains a secure hold in the screw head.
Applications
Industrial
Technical Specifications
Bit Type
Pozidriv
Length
25mm
Hex Bit Size
PZ1
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004