Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part No41615
Order Code3015215
Technical Datasheet
Bit TypeHex
Hex Bit Size1/8"
Length25mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Bit Type
Hex
Length
25mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
1/8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0418