Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part No401-B5
Order Code832479
Also Known As1525
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 401-B5 is a 10-piece Extraction Tool Set with red cellulose acetate (impact-proof and cadmium-free) handle and chrome vanadium steel handle. It is suitable for extracting round and flat receptacle terminals.
Applications
Maintenance & Repair
Contents
Extraction tool (Ø3.3mm, Ø 5.0mm), 4 Space sleeves (Ø3.3mm), 2 Space sleeves (Ø5.0mm), Extraction tool for plugs (3.3mm, 6.3mm).
Technical Specifications
Kit Contents
10 PCS, 2 Extraction Tools, 6 Space Sleeves and 2 Extraction Tools For Plugs
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82060000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84