Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No369025S 2,5 MM
Order Code1779100
Also Known As34757
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part No369025S 2,5 MM
Order Code1779100
Also Known As34757
Technical Datasheet
AF Size - Metric2.5mm
AF Size - Imperial-
Hex Key TypeBall End, Long Arm
Long Arm Length-
Product Range-
Product Overview
The 369025S 2,5 MM is a long ball-end Hex L-key with simple removal, simultaneous operation and quick function. The innovative clamp mechanism ensures L-key is held tightly in both closed and open state. The lasered L-key sizes mean immediate recognition of the right L-key.
- New ball-end design enables the user to work at angles up to 30°
- Improved fastening forces with new ball-end geometry
Applications
Industrial
Technical Specifications
AF Size - Metric
2.5mm
Hex Key Type
Ball End, Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005