Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No369015S 1,5 MM
Order Code1779098
Also Known As34755
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part No369015S 1,5 MM
Order Code1779098
Also Known As34755
Technical Datasheet
AF Size - Metric1.5mm
AF Size - Imperial-
Hex Key TypeBall End, Long Arm
Long Arm Length-
Product Range-
Alternatives for 369015S 1,5 MM
1 Product Found
Product Overview
The 369015S 1,5 MM is a long ball-end Hex L-key with simple removal, simultaneous operation and quick function. The innovative clamp mechanism ensures L-key is held tightly in both closed and open state. The lasered L-key sizes mean immediate recognition of the right L-key.
- Solid stopping point for fixing L-key in the holder
- Compact format saves room on workbenches and in toolboxes
- New ball-end design enables the user to work at angles up to 30°
- Improved fastening forces with new ball-end geometry
Applications
Industrial
Technical Specifications
AF Size - Metric
1.5mm
Hex Key Type
Ball End, Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002