Print Page
Alternatives for 26331.
1 Product Found
Product Overview
The 367-6 is a 243mm Torx® TR series SoftFinish® Screwdriver suitable for safety screws. It offers blade made of through hardened chrome-vanadium-molybdenum steel with chrome-plated finish. The Multi-component SoftFinish® handle provides maximum user comfort.
- Ergonomically perfect handle design
- Printed screw symbol on handle end for fast identification
- Wiha ChromTop® finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Technical Specifications
Overall Length
243mm
Product Range
367
Hex Tip Size
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769