Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.232.1030.1
Order Code1618962
Technical Datasheet
Connector to ConnectorRST 20i3 Receptacle to Free End
Connector Type ACrimp Socket
Cable Length - Metric1m
Current Rating-
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
Technical Specifications
Connector to Connector
RST 20i3 Receptacle to Free End
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
Connector Type A
Crimp Socket
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188