Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £3.390 |
25+ | £3.040 |
100+ | £2.690 |
250+ | £2.430 |
500+ | £2.130 |
Price for:Each
Minimum: 1
Multiple: 1
£3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.341.3353.0
Order Code1497021
Technical Datasheet
No. of Rows2 Row
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max6AWG
Pitch Spacing14.5mm
Rated Current57A
Rated Voltage500V
Product Range-
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
14.5mm
Rated Voltage
500V
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Rated Current
57A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
Product traceability