Print Page
Image is for illustrative purposes only. Please refer to product description.
456 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £1.810 |
25+ | £1.620 |
100+ | £1.450 |
250+ | £1.310 |
500+ | £1.140 |
Price for:Each
Minimum: 1
Multiple: 1
£1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No21.311.0653.0
Order Code1246792
Technical Datasheet
No. of Rows2 Row
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing10mm
Rated Current20A
Rated Voltage300V
Product Range-
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
10mm
Rated Voltage
300V
No. of Positions
6Ways
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability