Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoN2300/Y2101
Order Code988571
Technical Datasheet
Thermocouple TypeB, J, K, N, R, S, T
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min-
Product Range-
Product Overview
The N2300/Y2101 is a PID Temperature Controller has large 10mm high display, 2A relay and full 3-wire PT100 input. The controller features our hands-free easy tune PID algorithm. Its limits the operator access to the controller setpoint value.
- Setpoint lock
- Human interface
- Two process alarms
- RS485 Communication
- On control indicator 0.1% accuracy
Applications
Thermal Management, Industrial, Automation & Process Control
Technical Specifications
Thermocouple Type
B, J, K, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09911