Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No28016055
Order Code3955978
Product RangeEvoSIGNAL Maxi Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No28016055
Order Code3955978
Product RangeEvoSIGNAL Maxi Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeEVS
Lens Diameter142mm
Product RangeEvoSIGNAL Maxi Series
IP / NEMA RatingIP65
Power Rating-
External Height218mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCLead (21-Jan-2025)
Alternatives for 28016055
1 Product Found
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
142mm
IP / NEMA Rating
IP65
External Height
218mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
EVS
Product Range
EvoSIGNAL Maxi Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001