Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No12320055
Order Code3955593
Product Range123 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No12320055
Order Code3955593
Product Range123 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesAlternating
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP54
Product Range123 Series
Resonant Frequency-
Current Consumption100mA
External Depth66.5mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Alternating
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
66.5mm
Operating Temperature Max
70°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
123 Series
Current Consumption
100mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001