Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 50
Order Code4400859
Also Known AsGTIN UPC EAN: 4013288093219 4013288093219, 05056656001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 50
Order Code4400859
Also Known AsGTIN UPC EAN: 4013288093219 4013288093219, 05056656001
Technical Datasheet
Kit Contents4.5, 5.5mm, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
12-piece bit set with holder and Rapidaptor quick-release chuck; multi-component Kraftform handle for low-fatigue working. The telescopic bayonet blade – which can be lowered into the handle – allows fast manual work even in confined installation situations when the blade is retracted. Suitable for manual and power tool operations.
- Kraftform Kompakt 50
- Kraftform holder with retractable bayonet blade
- Rapidaptor quick-release chuck allows rapid bit change
- Tough viscous bits for universal use
- In a robust storage box
Technical Specifications
Kit Contents
4.5, 5.5mm, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314