Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No1160I/7
Order Code1337752
Also Known AsGTIN UPC EAN: 4013288110831 4013288110831, 05031575001
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWERA
Manufacturer Part No1160I/7
Order Code1337752
Also Known AsGTIN UPC EAN: 4013288110831 4013288110831, 05031575001
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality Kraftform Comfort VDE screwdriver set. Multi-component Kraftform handle for fast and low-fatigue working. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tools. Includes voltage tester.
- Multi-component Kraftform handle for fast and low-fatigue working
- Handle markings simplify finding and sorting of tools
- Hexagonal anti-roll feature against rolling away
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
- Individually tested
Technical Specifications
Kit Contents
Slot: 2.5, 3.5, 4, 5 Pozi: PH1, PH2, Voltage Tester
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.515