Product Information
Product Overview
Wera 1367/6 Kraftform Comfort screwdriver for TORX® screws. Two-component Kraftform handle for extreme comfort during intensive use and increased torque transfer. High quality ""bit material"" blades ensure extreme wear resistance. Wera Black Point screwdriver tips go through a refined hardening process to ensure a long service life of the tip, provide an exact fit in the screw head and give enhanced corrosion protection. Kraftform's hexagonal anti-roll feature prevents the screwdriver from rolling off a surface at the workplace. The base of the handle also features clear symbol and tip size markings making it easy to identify the correct tool for the job.
- Two-component Kraftform handle for fast and low-fatigue working
- Bit material blades for ensures longer service life
- Wera Black Point tips for an exact fit and corrosion protection
- Hexagonal anti-roll feature prevents the screwdriver falling off work surfaces
- Handle markings simplify finding and sorting of tools
Contents
TX10 x 80mm, TX15 x 80mm, TX20 x 100mm, TX25 x 100mm, TX30 x 115mm, TX40 x 130mm
Technical Specifications
6-Pcs of Size 10 x 80mm, 15x80mm, 20x100mm, 25x100mm, 30x115mm, 40x130mm Torx Screwdrivers
No SVHC (27-Jun-2024)
Wera - Kraftform Comfort
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate