Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05004203001
Order Code2766577
Also Known AsGTIN UPC EAN: 4013288184238 4013288184238
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £78.150 |
Price for:Each
Minimum: 1
Multiple: 1
£78.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05004203001
Order Code2766577
Also Known AsGTIN UPC EAN: 4013288184238 4013288184238
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Socket set with holding function for particularly convenient screwdriving with reduced risk of losing the screw when addressing the workpiece.
- Compact textile box with high robustness, low weight and volume
- Bit socket (non-impact) for manual or power tool operations
- The holding function holds screws securely on the tool
- Take it easy tool finder with colour coding according to sizes
- Knurling on lower socket end for more grip when used manually
Contents
8790 HMC HF (1 x 10.0x37.0, 1 x 11.0x37.0, 1 x 12.0x37.0, 1 x 13.0x37.0, 1 x 14.0x37.0, 1 x 15.0x37.0, 1 x 16.0x37.0, 1 x 17.0x37.0, 1 x 18.0x37.0, 1 x 19.0x37.0).
Technical Specifications
Kit Contents
10 Pcs of Zyklop Bit Socket, 1/2" Drive & Holding Function
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.018