Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05004202001
Order Code2766578
Also Known AsGTIN UPC EAN: 4013288184276 4013288184276
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £94.930 |
Price for:Each
Minimum: 1
Multiple: 1
£94.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05004202001
Order Code2766578
Also Known AsGTIN UPC EAN: 4013288184276 4013288184276
Technical Datasheet
Kit Contents9 Pcs of Zyklop Bit Socket, 1/2" Drive & Holding Function
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Bit socket set TORX®, with holding function for especially convenient screwdriving and a reduced risk of losing the screw when approaching the workpiece.
- Compact textile box with high robustness, low weight and volume
- Bit socket (non-impact) for manual or power tool operations
- The holding function holds screws securely on the tool
- Take it easy tool finder with colour coding according to sizes
- Knurling on lower socket end for more grip when used manually
Contents
8767 C HF (1 x TX 20 x 25, 1 x TX 25 x 25, 1 x TX 27 x 25, 1 x TX 30 x 25, 1 x TX 40 x 25, 1 x TX 45 x 25, 1 x TX 50 x 25, 1 x TX 55 x 25, 1 x TX 60 x 25).
Technical Specifications
Kit Contents
9 Pcs of Zyklop Bit Socket, 1/2" Drive & Holding Function
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.098