Print Page
Product Information
ManufacturerWERA
Manufacturer Part No05004047001
Order Code2832430
Product RangeZyklop
Also Known AsGTIN UPC EAN: 4013288173867 4013288173867
Technical Datasheet
Kit Contents30Pcs of Zyklop Metal-Push Ratchet/Extensions, Hex Sockets, Bit Adaptor, PH/PZ/Torx/Hex Bits & Pouch
Product RangeZyklop
SVHCNo SVHC (27-Jun-2024)
Product Overview
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
- Extremely slim ratchet with long lever
- Return angle of only 4.7°
- Very robust without any restrictions on torque
- Absolutely smooth switchover of the non-detachable push-through square
- Take it easy tool finder with colour coding according to sizes
Technical Specifications
Kit Contents
30Pcs of Zyklop Metal-Push Ratchet/Extensions, Hex Sockets, Bit Adaptor, PH/PZ/Torx/Hex Bits & Pouch
SVHC
No SVHC (27-Jun-2024)
Product Range
Zyklop
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.536