Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH200-220RJI
Order Code1768247
Product RangeWH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH200-220RJI
Order Code1768247
Product RangeWH Series
Technical Datasheet
Resistance220ohm
Product RangeWH Series
Power Rating200W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length89.7mm
Product Width72.5mm
Product Height41.8mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
220ohm
Power Rating
200W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
89.7mm
Product Height
41.8mm
Operating Temperature Max
200°C
SVHC
No SVHC (15-Jan-2018)
Product Range
WH Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
72.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475