Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWHP 200 (UK).
Order Code1676537
Also Known AsGTIN UPC EAN: 4003019418749
Technical Datasheet
No Longer Manufactured
Alternatives for WHP 200 (UK).
1 Product Found
Product Overview
WHP 200 from Weller is a new under board heater which although small in dimensions is very powerful. The WHP 200 is designed to be used on small multilayer PCBs to minimize the risk of thermal damage to boards and to speed up the repair process.
- Universal application
- Fast and efficient heating
- Operating simplicity
Applications
Maintenance & Repair
Contents
Under board heater WHP 200, mains cable, PCB board holder, operating instructions and safety information.
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Plug Type
UK Type G
Heat Temperature Max
400°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25