Print Page
Product Information
ManufacturerWELLER
Manufacturer Part NoWDH 10
Order Code2628739
Product RangeWD1000
Also Known AsGTIN UPC EAN: 037103209023
Technical Datasheet
Accessory TypeSafety Rest
For Use WithWeller WSP 80 Soldering Iron
Product RangeWD1000
Plug Type-
Alternatives for WDH 10
1 Product Found
Product Overview
The 0051512199 is a Soldering Pencil Holder and Sponge for use with Weller WP80 and WSP80 soldering pencils. Design is compatible with WD1 soldering station. The pencil holder has adjustable tilt angle in four positions ranging from 30 to 80°.
- Designed to complement the design of the WD1 and WD2 power units
- ESD safe
- Funnel insert for the soldering iron can be moved to an ergonomically favourable position without the use of tools
- Tip storage at the rear
- Pedestal plate contains an insert for a sponge
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Safety Rest
Product Range
WD1000
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller WSP 80 Soldering Iron
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61