Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWBAL.
Order Code2077740
Also Known AsGTIN UPC EAN: 4003019422944
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWBAL.
Order Code2077740
Also Known AsGTIN UPC EAN: 4003019422944
Technical Datasheet
Load Weight Min0.4kg
Load Weight Max1kg
Stroke Length Max-
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WBAL is a Balancer with a 0.4 to 1kg working load limit.
Applications
Industrial
Technical Specifications
Load Weight Min
0.4kg
Stroke Length Max
-
Product Range
-
Load Weight Max
1kg
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74