Print Page
Product Overview
The RT8 is a straight chisel Soldering Iron Tip with 2.2mm nozzle width, tip cartridges for WMRP/WMRP-MS/WXMP/WXMP-MS pencils, RT-MS and RT tips are series specific and must be used with the same series handles (MS or non-MS). Heater is contained in the tip for super-fast heat-up and temp recovery, high-grade heat transfer system ensures perfect temperature stability, heat transfer system will handle most ground planes and multi-layer boards.
- Suitable for leaded and lead-free solder alloys
- Soft molded grip is comfortable and facilitates tip change
- No tool or tip pad is required to change the tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.2mm
For Use With
Weller WMRP Micro Soldering Pencils
SVHC
To Be Advised
Tip / Nozzle Style
Chisel
Product Range
RT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026