Print Page
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-BB7.
Order Code416344
Product RangePT
Also Known As4PTBB7-1 , T0054125799 , GTIN UPC EAN: 4003019001859
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleRound, Sloped
For Use WithTCPS, TCP 12, TCP 24 Soldering Irons
Product RangePT
Product Overview
The PT-BB7 is a 2.4 x 15.75mm round sloped Soldering Iron Tip with copper construction, tinned with lead-free solder. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 700°F Temperature
- Shape - Round Sloped
- Suitable For - TCPS, TCP12, TCP24
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
TCPS, TCP 12, TCP 24 Soldering Irons
Tip / Nozzle Style
Round, Sloped
Product Range
PT
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804