Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoLT F.
Order Code1961335
Product RangeSoldering Tips LT
Also Known AsGTIN UPC EAN: 4003019424207
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoLT F.
Order Code1961335
Product RangeSoldering Tips LT
Also Known AsGTIN UPC EAN: 4003019424207
Technical Datasheet
Tip / Nozzle Width1.2mm
Tip / Nozzle Style45° Round
For Use WithWP80, WSP80, MPR80, FE 75, TCP Soldering Irons
Product RangeSoldering Tips LT
SVHCNo SVHC (17-Dec-2015)
Alternatives for LT F.
1 Product Found
Product Overview
The LT F is a 1.2 x 10.92mm 45° round sloped Soldering Tip for use with WP80 or WSP80 soldering pencil. The LT-series tip features solid copper plated with iron for maximum durability and long life, nickel and chromium - non-wetting area behind the working surface. Designed to provide maximum heat transfer from the heater to the tip.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
WP80, WSP80, MPR80, FE 75, TCP Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
45° Round
Product Range
Soldering Tips LT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015