Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoLT D.
Order Code1961334
Product RangeSoldering Tips LT
Also Known AsGTIN UPC EAN: 4003019424214
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoLT D.
Order Code1961334
Product RangeSoldering Tips LT
Also Known AsGTIN UPC EAN: 4003019424214
Technical Datasheet
Tip / Nozzle Width4.6mm
Tip / Nozzle StyleChisel
For Use WithWP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons
Product RangeSoldering Tips LT
SVHCNo SVHC (17-Dec-2015)
Alternatives for LT D.
1 Product Found
Product Overview
The LT D is a chisel soldering iron Tip with 4.6mm nozzle width for WP80 or WSP80 soldering pencils. Solid copper plated with Iron for maximum durability and long life, nickel and chromium non-wetting area behind the working surface. Designed to provide maximum heat transfer from the heater to the tip, LT series style type.
- 0.8mm Thickness
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.6mm
For Use With
WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
Soldering Tips LT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015