Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoLT 1X.
Order Code1961355
Product RangeSoldering Tips LT
Also Known AsGTIN UPC EAN: 4003019424290
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoLT 1X.
Order Code1961355
Product RangeSoldering Tips LT
Also Known AsGTIN UPC EAN: 4003019424290
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle Style30° Round
For Use WithWSP80 Soldering Pencils
Product RangeSoldering Tips LT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LT1X is a Bent Round Soldering Iron Tip used with WSP80 soldering irons.
- Designed for universal applications
- Effective heat transfer
- Extensive range of soldering tips
- High quality heater core
- Soldering tip with low material use
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
WSP80 Soldering Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
30° Round
Product Range
Soldering Tips LT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015