Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoHAP 200 SET
Order Code1339579
Also Known AsGTIN UPC EAN: 037103225214
Technical Datasheet
No Longer Manufactured
Product Overview
- Provides a directional hot air flow that is adjustable and static free
- Electronic temperature control from 50°C to 550°C
- Different nozzles available as accessory
- Finger switch controls speed adjustable pump
- For WR 3M only
Applications
Maintenance & Repair
Contents
005 27 116 99 HAP 200 hot air pencil 200W, 24V with hot air nozzle R 06 Ø 3,0 mm, 005 15 152 99 WDH 30 safety rest, 005 87 278 21 R 04 hot air nozzle Ø 1,2 mm
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
550°C
Output Power
200W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26779