Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No52918799.
Order Code1502814
Also Known AsGTIN UPC EAN: 4003019417773
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part No52918799.
Order Code1502814
Also Known AsGTIN UPC EAN: 4003019417773
Technical Datasheet
Supply Voltage VAC24V
Output Power50W
Heat Temperature Max-
Product Range-
Plug Type-
Alternatives for 52918799.
1 Product Found
Product Overview
- LR21 Temperature controlled soldering iron
- Uses WDH 30 Bench Support
- Rated at 50W
Applications
Maintenance & Repair
Contents
Contents: LR21 soldering iron 50W, 24V with soldering Tip ET B & WDH30 safety rest
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
-
Plug Type
-
Output Power
50W
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75