Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £118.970 |
Price for:Each
Minimum: 1
Multiple: 1
£118.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No573EB
Order Code3650850
Technical Datasheet
Cutter TypeDistance
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Distance cutter with variable cutting length from 0mm to 5mm/ 0 to .197inch.
- With protective stop screw
- Interchangeable plastic stop protects the printed-circuit board against damage
- ESD-safe
- Special tool steel
Technical Specifications
Cutter Type
Distance
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2020)
Overall Length
125mm
Cutting Capacity Max
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083