Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K52 RAL7001
Order Code1839764
Product RangeKlippon K
Also Known As9529230000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £68.020 |
Price for:Each
Minimum: 1
Multiple: 1
£68.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K52 RAL7001
Order Code1839764
Product RangeKlippon K
Also Known As9529230000
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric160mm
External Width - Metric160mm
External Depth - Metric91mm
IP RatingIP66, IP67, IP68
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial6.3"
External Width - Imperial6.3"
External Depth - Imperial3.58"
Product RangeKlippon K
SVHCNo SVHC (16-Jan-2020)
ConfigurableNo
Product Overview
The KLIPPON K52 RAL7001 is an Aluminium Enclosure designed for industrial standard and for hazardous area applications. It is equipped as standard with a moulded sealing made from either silicone or chloroprene and adapted to the contour of the enclosure. It can be fastened directly via the pre-punched fixing holes provided on the rear side.
- Silicone and chloroprene moulded sealing
- Standardised tor-x slotted screw head
- Fixing holes outside the sealing area
- Impact resistance up to 10-joules
- Salt water-resistant alloy
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
160mm
External Depth - Metric
91mm
Body Colour
Grey
External Height - Imperial
6.3"
External Depth - Imperial
3.58"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Aluminium
External Width - Metric
160mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.3"
Product Range
Klippon K
Configurable
No
Technical Docs (2)
Alternatives for KLIPPON K52 RAL7001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.61