Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC 10A TOLU 1M25G
Order Code2899330
Product RangeRockStar
Also Known As1788610000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £8.460 | 
| 10+ | £6.720 | 
| 25+ | £6.000 | 
| 100+ | £5.710 | 
| 250+ | £5.350 | 
| 500+ | £5.100 | 
Price for:Each
Minimum: 1
Multiple: 1
£8.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC 10A TOLU 1M25G
Order Code2899330
Product RangeRockStar
Also Known As1788610000
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Cable Exit Angle180°
Locking TypeEnd Clamp
Rectangular Shell Size2
For Use WithWeidmuller RockStar Series Size 2 HDC Inserts
Product RangeRockStar
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
2
Product Range
RockStar
Connector Body Material
Aluminium Body
Locking Type
End Clamp
For Use With
Weidmuller RockStar Series Size 2 HDC Inserts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for HDC 10A TOLU 1M25G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106