Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDRMKITP 24VDC 4CO LD/PB
Order Code3573406
Product RangeD-Series DRM
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDRMKITP 24VDC 4CO LD/PB
Order Code3573406
Product RangeD-Series DRM
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeD-Series DRM
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance630ohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
630ohm
Coil Voltage
24VDC
Product Range
D-Series DRM
Coil Type
Non Latching
Relay Terminals
Push In
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110225
Product traceability