Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/3
Order Code1121769
Product RangeBLZF 5.08
Also Known As1707470000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.050 |
Price for:Each
Minimum: 1
Multiple: 1
£2.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/3
Order Code1121769
Product RangeBLZF 5.08
Also Known As1707470000
Technical Datasheet
Gender-
Pitch Spacing-
No. of Positions3Ways
Rated Current10A
Rated Voltage300V
Block Orientation-
Product RangeBLZF 5.08
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
-
No. of Positions
3Ways
Rated Voltage
300V
Product Range
BLZF 5.08
Pitch Spacing
-
Rated Current
10A
Block Orientation
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006