Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/2
Order Code1179257
Product RangeBLZF 5.08
Also Known As1707460000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.560 |
| 10+ | £1.460 |
| 100+ | £1.370 |
| 250+ | £1.270 |
| 500+ | £1.180 |
| 1000+ | £1.080 |
Price for:Each
Minimum: 1
Multiple: 1
£1.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/2
Order Code1179257
Product RangeBLZF 5.08
Also Known As1707460000
Technical Datasheet
Gender-
Pitch Spacing-
No. of Positions2Ways
Rated Current10A
Rated Voltage300V
Block Orientation-
Product RangeBLZF 5.08
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
-
No. of Positions
2Ways
Rated Voltage
300V
Product Range
BLZF 5.08
Pitch Spacing
-
Rated Current
10A
Block Orientation
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004