Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/10
Order Code1121768
Product RangeBLZF 5.08
Also Known As1707540000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/10
Order Code1121768
Product RangeBLZF 5.08
Also Known As1707540000
Technical Datasheet
Gender-
Pitch Spacing-
No. of Positions10Ways
Rated Current10A
Rated Voltage300V
Block Orientation-
Product RangeBLZF 5.08
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
-
No. of Positions
10Ways
Rated Voltage
300V
Product Range
BLZF 5.08
Pitch Spacing
-
Rated Current
10A
Block Orientation
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018